The XG3C is a configurable DC output module from the Excelsys powerMod series, designed for use with the UltiMod and Xgen series power supply powerPacs. It provides a nominal 12VDC output, adjustable from 6V to 15V, with a maximum current rating of 20A and output power of 240W. This 'C' version features conformal coating for enhanced environmental protection in industrial and medical applications.
Checking distributor stock and pricing after the page loads.
| Output Voltage (Nominal) | 12VDC |
| Voltage Adjustment Range | 6.0 - 15.0VDC |
| Output Current (Max) | 20A |
| Output Power | 240W |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 70°C |
| Isolation Voltage | 4kVrms |
| RoHS | Compliant |
| Safety Approvals | UL/EN60601-1, UL/EN60950 |