The XG4C is a user-configurable DC output module for the Xgen series of modular power supplies. It provides a regulated output voltage range from 12V to 30V DC with a maximum current of 10A and a total power rating of 240W. This 'C' version features conformal coating for enhanced environmental protection. The module is designed for plug-and-play integration into Xgen 400W to 1200W chassis, offering high efficiency, no minimum load requirements, and individual output control signals.
Checking distributor stock and pricing after the page loads.
| Output Voltage Range | 12.0 - 30.0V DC |
| Output Current | 10.0A |
| Output Power | 240W |
| Efficiency | 90% |
| Operating Temperature | -40 to +70°C |
| Isolation Voltage | 4kVrms |
| V_nom | 24V |
| Safety Standards | UL/EN60601-1, UL/EN60950 |
| RoHS | Compliant |
| Emc | EN55022-B |