The XGQ is a powerMod DC output module for the UltiMod and CoolX series modular power supplies. It provides a wide adjustable output voltage range from 18.0V to 60.0V with a current rating of 3.3A. Designed for medical and industrial applications, it features 4kVrms isolation and is compliant with dual safety standards for medical and industrial electronics. The module is intended for use within a modular chassis and offers regulated load performance in an open frame cage mount format.
Checking distributor stock and pricing after the page loads.
| Output Voltage Range | 18.0 - 60.0V |
| Output Current | 3.3A |
| Output Power | 200W |
| Input Voltage Range | 85 - 264VAC |
| Isolation Voltage | 4kVrms |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 70°C |
| Safety Standards | UL/EN60601-1, UL/EN60950-1 |
| RoHS | Compliant |