
The XGT is an isolated DC output module for use with the Xgen series of configurable power supplies. It provides a nominal 48V output, adjustable from 28V to 58V, and is designed for rapid integration into system designs requiring high efficiency in a 1U profile. The module features voltage adjustment, logic inhibit, and integrated safety protections.
Checking distributor stock and pricing after the page loads.
Excelsys XGT technical specifications.
| Voltage - Output (Nominal) | 48V |
| Voltage - Output (Range) | 28.0 - 58.0V |
| Output Current | 4.6A |
| Power Rating | 220W |
| Efficiency | 90% |
| Operating Temperature | -20 to +70°C |
| Rohs Status | Lead free / RoHS Compliant |
| Safety Standards | EN60950, UL60950, CSA |
No datasheet is available for this part.