The XLD-01 is a 750W configurable power supply chassis from the Xgen series. It features 6 slots for output modules, a low-noise fan, and an IEC input connector. This chassis is designed for high efficiency, achieving up to 90%, and is suitable for industrial and medical applications requiring a 1U profile and quiet operation. It includes logic inhibit/enable, power fail signals, and comprehensive protection against thermal, over-voltage, and over-current conditions.
Checking distributor stock and pricing after the page loads.
| Power Rating | 750W |
| Number of Slots | 6 |
| Input Voltage Range | 85-264V AC |
| Efficiency | 90% |
| Operating Temperature | -20 to +70°C |
| Dimensions (L x W x H) | 10.24 x 5 x 1.59Inches |
| Safety Standards | EN60950, UL60950, CSA C22.2 |
| Emc | EN55022 Class B |
| Harmonics | EN61000-3-2 |
| RoHS | Compliant |