The XQC-00 is a 6-slot power supply chassis within the Xgen series, specifically the XQ family designed for medical and low noise applications. It provides up to 1200W of power (subject to input voltage) and features a plug-and-play architecture that allows for custom configuration of up to 12 isolated outputs by inserting power modules into its six slots. It is 1U high and complies with medical safety standards.
Checking distributor stock and pricing after the page loads.
| Power | 1200Watts |
| Number of Slots | 6 |
| Voltage - Input | 85 ~ 264VAC |
| Efficiency | 90% |
| Operating Temperature | -20 to +70°C |
| Height | 40.4mm |
| Width | 127.0mm |
| Length | 260.0mm |
| Isolation Voltage | 4kV |
| Safety Standard | EN60601-1 |
| RoHS | Lead free / RoHS Compliant |
| Emc | EN55022-B |