PRECISION TWEEZER, 4.25IN; Tweezer Type:Precision; Overall Length:4.25; Tweezer Body Material:Stainless Steel; Tweezer Tip Material:Stainless Steel; Tweezer Tip Size:n/a; Tweezer Tip Style:Ultra Fine Precision ;RoHS Compliant: Yes
Excelta 5-SA-PI-ET technical specifications.
| Length | 108mm |
| RoHS | Compliant |
No datasheet is available for this part.