Excelta 5A-SA-SE technical specifications.
| Length | 4.5inch |
| Material | Stainless Steel |
| Mount | Wire |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Excelta 5A-SA-SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
