The C7145X is a 5-star precision hard wire cutter featuring a tapered head design for access into confined areas. It is constructed from high-grade AISI 52/100 carbon steel with tungsten carbide inserts for increased durability. The tool features a LazerFlush cutting edge with a bevel of 0.001" - 0.002", offering extreme tip geometry for critical access to coils. It includes ESD-safe TealShield cushioned grips, stainless steel dual leaf springs, and a LazerLok joint system for precision alignment and long life.
Checking distributor stock and pricing after the page loads.
| Hardness | 79-81Rockwell C |
| Overall Length | 5.75inches |
| Cutting Capacity (Hard Wire) | 0.020inches |
| Type of Cut | Laser Flush |
| Surface Resistivity | 10^10ohms/sq |
| Tip Size | 0.007inches |
| Tip Angle | 14.25degrees |
| Material | Carbon Steel/Carbide Inserts |
| Esd Safe | 10^10 ohms/sq TealShield handles |
| Prop 65 | Yes |