This 4-contact wire housing features a crimp termination method and is designed for cable mount applications. It has a maximum current rating of 3A and a maximum voltage rating of 100VDC or 100VAC. The housing has a straight body orientation and a terminal pitch of 2mm. It is suitable for use in a variety of applications where a reliable and secure connection is required.
Excon Technology Company 200504HA298 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 100VDC|100VAC |
No datasheet is available for this part.