This 12-contact cable mount housing features a straight body orientation and a crimp termination method. It has a terminal pitch of 2mm and is rated for a maximum current of 3A. The housing is designed for use with 100VDC or 100VAC voltage. It is suitable for applications requiring a reliable and secure connection.
Excon Technology Company 200512HA298 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 12 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 100VDC|100VAC |
No datasheet is available for this part.