This 14-contact wire housing features a crimp termination method and a straight body orientation. It is designed for cable mount applications and has a maximum current rating of 3A. The housing is rated for 100VDC and 100VAC. It is suitable for use in a variety of applications where a reliable and secure connection is required.
Excon Technology Company 200514HA298 technical specifications.
| Type | Housing |
| Gender | F |
| Number of Contacts | 14 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 3A |
| Max Voltage Rating | 100VDC|100VAC |
No datasheet is available for this part.