Exide S306/1,2S technical specifications.
| Capacity | 1.2ah |
| Life (Hours) | 5Hour |
| Material | Lead, Glass fibre |
| Termination | Blade Terminal |
| Voltage | 6V |
| Weight | 1.95kg |
| RoHS | Compliant |
Download the complete datasheet for Exide S306/1,2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.