Exide S306/4S technical specifications.
| Capacity | 4ah |
| Life (Hours) | 5Hour |
| Material | Lead, Glass fibre |
| Termination | Blade Terminal |
| Voltage | 6V |
| Weight | 850g |
| RoHS | Compliant |
Download the complete datasheet for Exide S306/4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.