Sign in to ask questions about the Exide S306/7S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Exide S306/7S technical specifications.
| Capacity | 7ah |
| Life (Hours) | 5Hour |
| Material | Lead, Glass fibre |
| Termination | Blade Terminal |
| Voltage | 6V |
| Weight | 1.3kg |
| RoHS | Compliant |
Download the complete datasheet for Exide S306/7S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
