Exide S312/2,3S technical specifications.
| Capacity | 2.3ah |
| Life (Hours) | 5Hour |
| Material | Lead, Glass fibre |
| Termination | Blade Terminal |
| Voltage | 12V |
| Weight | 0.96kg |
| RoHS | Compliant |
Download the complete datasheet for Exide S312/2,3S to view detailed technical specifications.
No datasheet is available for this part.