Exide S312/40G5 technical specifications.
| Capacity | 40ah |
| Life (Hours) | 5Hour |
| Material | Lead, Glass fibre |
| Termination | Screw |
| Voltage | 12V |
| Weight | 14.3kg |
| RoHS | Not Compliant |
Download the complete datasheet for Exide S312/40G5 to view detailed technical specifications.
No datasheet is available for this part.