
Screw lock USB 2.0 cable, A to B, male to male, 5.00 m, EX-K1555V, Exsys
Exsys EX-K1555V technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Length | 5m |
| Packaging | Bag |
| Wire/Cable Type | USB |
| RoHS | Compliant |
No datasheet is available for this part.
