Extech Instruments 48VFL11 technical specifications.
| Function | Temperature |
| Input Type | Thermocouple|RTD |
| Control Method | PID |
| Output Type | Relay |
| Number of Outputs | 1 |
| Display Type | Dual LED |
| Alarm/Event Output | Yes |
| Min Operating Supply Voltage | 90VAC |
| Max Operating Supply Voltage | 264VAC |
| Mounting | Panel Mount |
| IP Rating | IP63 |
| Product Length | 96mm |
| Height | 96mm |
| Product Depth | 90mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Extech Instruments 48VFL11 to view detailed technical specifications.
No datasheet is available for this part.