The Extech DCP36 is an 80W switching mode DC power supply featuring constant power topology and autoranging voltage and current output. It provides a variable output of 0.5 to 36V and 0 to 5A, with a maximum capacity of 80W. The unit includes dual 4-digit LED displays, three user-programmable presets, and remote sensing for accurate voltage at the load point. Its compact slim tower design is optimized for tight workbenches and portability.
Sign in to ask questions about the Extech Instruments DCP36 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Extech Instruments DCP36 technical specifications.
| Output Power | 80W |
| Output Voltage Range | 0.5 to 36V DC |
| Output Current Range | 0 to 5A DC |
| Voltage Regulation (Load) | 30mV |
| Current Regulation (Load) | 10mA |
| Ripple & Noise | 35mVp-p |
| Display Resolution (Voltage) | 10mV |
| Display Resolution (Current) | 10mA |
| Weight | 1.9kg |
| Dimensions | 330 x 127 x 53.5mm |
| Certification | CE |
Download the complete datasheet for Extech Instruments DCP36 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.