The 501CHB101FSLE is a 100pF ceramic chip capacitor with a DC rated voltage of 500VDC and a tolerance of 1%. It features a CH dielectric and a standard technology. The capacitor is constructed in a flat construction and has a ceramic chip case style. It is designed for surface mount applications and has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C.
Exxelia Group 501CHB101FSLE technical specifications.
| Capacitance | 100pF |
| Voltage | 500VDC |
| Tolerance | 1% |
| Dielectric | CH |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 1111 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 175°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.6(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group 501CHB101FSLE to view detailed technical specifications.
No datasheet is available for this part.