The 501CHB111GSLE is a 500VDC multilayer ceramic capacitor from Exxelia Group with a capacitance of 110pF and a tolerance of 2%. It features a CH dielectric and a standard technology. The capacitor is available in a 1111 package type and is designed for surface mount applications. It operates within a temperature range of -55 to 125 degrees Celsius.
Exxelia Group 501CHB111GSLE technical specifications.
| Capacitance | 110pF |
| Voltage | 500VDC |
| Tolerance | 2% |
| Dielectric | CH |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 1111 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 2.6(Max)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group 501CHB111GSLE to view detailed technical specifications.
No datasheet is available for this part.