This multi-conductor cable features 16 conductors made of bare copper, with a multi-color insulation and a black jacket. It has a maximum operating temperature of 90°C and meets the IEEE 383 and IPCEA S-61-402 standards. The cable is designed for use in high-voltage applications, with a maximum voltage rating of 600V.
Exxelia Group 701602 technical specifications.
| Type | Control Cable |
| Size | 16AWG |
| Number of Conductors | 2 |
| Conductor Material | Bare Copper |
| Insulation Color | Multi Color |
| Jacket Color | Black |
| Max Voltage Rating | 600V |
| Max Operating Temperature | 90°C |
| Standards | IEEE 383|IPCEA S-61-402 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group 701602 to view detailed technical specifications.
No datasheet is available for this part.