Cap Film 0.0015uF 100V PC 0.25% (4.32 X 12.7mm) Axial (0.01%FR) 100°C
Exxelia Group M83421/01-3013R technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 100VDC |
| Tolerance | 0.25% |
| DC Rated Voltage | 100VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -0.25% |
| Positive Capacitance Tolerance | 0.25% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 4.32 X 12.7mm |
| Failure Rate | R |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group M83421/01-3013R to view detailed technical specifications.
No datasheet is available for this part.