The Exxelia Group M83421/01-5168P is a film capacitor with a capacitance of 0.1uF and a DC rated voltage of 400VDC. It has a tolerance of 10% and is designed for through hole mounting with an axial termination style. The capacitor operates within a temperature range of -65 to 100 degrees Celsius and is rated for a failure rate of P. It features a size of 10.16 X 27 and a dielectric material of PC.
Exxelia Group M83421/01-5168P technical specifications.
| Capacitance | 0.1uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PC |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 100°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Size | 10.16 X 27mm |
| Failure Rate | P |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group M83421/01-5168P to view detailed technical specifications.
No datasheet is available for this part.