Exxelia Group's MPCI 10 000 015 T S 10 is a 0.015uH wirewound surface mount fixed inductor with a 10% tolerance. It has a maximum DC current rating of 0.75A and a maximum DC resistance of 0.04 ohms. The inductor's minimum quality factor is 50 and its minimum self resonant frequency is 1800MHz. The product has a length of 3.85mm, a height of 2.16mm, and a product depth of 2.8mm. It operates over a temperature range of -55°C to 125°C.
Exxelia Group MPCI 10 000 015 T S 10 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Inductance | 0.015uH |
| Tolerance | 10% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.75A |
| Max DC Resistance | 0.04Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 1800MHz |
| Product Length | 3.85mm |
| Height | 2.16mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Exxelia Group MPCI 10 000 015 T S 10 to view detailed technical specifications.
No datasheet is available for this part.