The Exxelia Group MPCI 10 000 022 G S 10 is a surface mount wirewound inductor with an inductance of 0.022uH and a tolerance of 10%. It has a maximum DC current rating of 0.75A and a maximum DC resistance of 0.04 ohms. The inductor is designed to operate over a temperature range of -55 to 125 degrees Celsius. It has a product length of 3.85mm, a height of 2.16mm, and a product depth of 2.8mm.
Exxelia Group MPCI 10 000 022 G S 10 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Inductance | 0.022uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.75A |
| Max DC Resistance | 0.04Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 1400MHz |
| Product Length | 3.85mm |
| Height | 2.16mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group MPCI 10 000 022 G S 10 to view detailed technical specifications.
No datasheet is available for this part.