The Exxelia Group MPCI 10 000 056 G S 10 is a surface mount fixed inductor with a type of RF chip and wirewound technology. It has an inductance of 0.056uH with a tolerance of 10%. The inductance test frequency is 100MHz and the maximum DC current is 0.52A. The maximum DC resistance is 0.09 and the minimum quality factor is 47. The minimum self resonant frequency is 900MHz. The product dimensions are 3.85mm in length, 2.16mm in height, and 2.8mm in depth. The operating temperature range is from -55°C to 125°C.
Exxelia Group MPCI 10 000 056 G S 10 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Inductance | 0.056uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.52A |
| Max DC Resistance | 0.09Ohm |
| Minimum Quality Factor | 47 |
| Minimum Self Resonant Frequency | 900MHz |
| Product Length | 3.85mm |
| Height | 2.16mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group MPCI 10 000 056 G S 10 to view detailed technical specifications.
No datasheet is available for this part.