Exxelia Group's MPCI 10 000 150 G S 10 is a surface mount fixed inductor with a type of RF chip and wirewound technology. It has an inductance of 0.15uH with a tolerance of 10%. The inductor's maximum DC current is 0.45A and maximum DC resistance is 0.12. The minimum quality factor is 47 and minimum self resonant frequency is 500M. The inductor measures 3.85mm in length, 2.16mm in height, and 2.8mm in depth. It operates between -55°C and 125°C.
Exxelia Group MPCI 10 000 150 G S 10 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Inductance | 0.15uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.45A |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 47 |
| Minimum Self Resonant Frequency | 500MHz |
| Product Length | 3.85mm |
| Height | 2.16mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group MPCI 10 000 150 G S 10 to view detailed technical specifications.
No datasheet is available for this part.