The Exxelia Group MPCI 10 000 330 T S 10 is a 0.33uH wirewound inductor with a tolerance of 10% and a maximum DC current of 0.28A. It has a maximum DC resistance of 0.3 and a minimum quality factor of 51. The inductor is designed for operation at frequencies up to 50MHz and has a self-resonant frequency of at least 320MHz. It measures 3.85mm in length, 2.16mm in height, and 2.8mm in depth. The operating temperature range is from -55 to 125 degrees Celsius.
Exxelia Group MPCI 10 000 330 T S 10 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Inductance | 0.33uH |
| Tolerance | 10% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.28A |
| Max DC Resistance | 0.3Ohm |
| Minimum Quality Factor | 51 |
| Minimum Self Resonant Frequency | 320MHz |
| Product Length | 3.85mm |
| Height | 2.16mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Exxelia Group MPCI 10 000 330 T S 10 to view detailed technical specifications.
No datasheet is available for this part.