The Exxelia Group MPCI 10 000 680 T S 10 is a 0.68uH wirewound inductor with a tolerance of 10% and a maximum DC current of 0.21A. It operates at a minimum operating temperature of -55C and a maximum operating temperature of 125C. The inductor has a minimum self resonant frequency of 180M and a minimum quality factor of 52. It measures 3.85mm in length, 2.16mm in height, and 2.8mm in depth.
Exxelia Group MPCI 10 000 680 T S 10 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Inductance | 0.68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.21A |
| Max DC Resistance | 0.58Ohm |
| Minimum Quality Factor | 52 |
| Minimum Self Resonant Frequency | 180MHz |
| Product Length | 3.85mm |
| Height | 2.16mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Exxelia Group MPCI 10 000 680 T S 10 to view detailed technical specifications.
No datasheet is available for this part.