The Exxelia Group MPCI 10 000 820 T S 10 is a surface mount fixed inductor with a type of RF chip and wirewound technology. It has an inductance of 0.82uH with a tolerance of 10% and is tested at a frequency of 25MHz. The maximum DC current is 0.2A and the maximum DC resistance is 0.6. The minimum quality factor is 52 and the minimum self resonant frequency is 150MHz. The product measures 3.85mm in length, 2.16mm in height, and 2.8mm in depth. It operates between -55°C and 125°C.
Exxelia Group MPCI 10 000 820 T S 10 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Inductance | 0.82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 52 |
| Minimum Self Resonant Frequency | 150MHz |
| Product Length | 3.85mm |
| Height | 2.16mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Exxelia Group MPCI 10 000 820 T S 10 to view detailed technical specifications.
No datasheet is available for this part.