The Exxelia Group MPCI 10 001 000 G S 10 is a surface mount wirewound inductor with a 1uH inductance rating and 10% tolerance. It has a maximum DC current of 0.19A and a maximum DC resistance of 0.65 ohms. The inductor's minimum quality factor is 52 and its minimum self resonant frequency is 120MHz. It has a product length of 3.85mm, a height of 2.16mm, and a product depth of 2.8mm. The inductor operates over a temperature range of -55 to 125 degrees Celsius.
Exxelia Group MPCI 10 001 000 G S 10 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Inductance | 1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.19A |
| Max DC Resistance | 0.65Ohm |
| Minimum Quality Factor | 52 |
| Minimum Self Resonant Frequency | 120MHz |
| Product Length | 3.85mm |
| Height | 2.16mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group MPCI 10 001 000 G S 10 to view detailed technical specifications.
No datasheet is available for this part.