Exxelia Group's MPCI 10 003 900 T S 10 is a wirewound RF chip inductor with an inductance of 3.9uH and a tolerance of 10%. It has a maximum DC current of 0.11A and a maximum DC resistance of 2 ohms. The inductor's minimum quality factor is 48 and its minimum self resonant frequency is 45MHz. It measures 3.85mm in length, 2.16mm in height, and 2.8mm in depth. The operating temperature range is from -55 to 125 degrees Celsius.
Exxelia Group MPCI 10 003 900 T S 10 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Inductance | 3.9uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.11A |
| Max DC Resistance | 2Ohm |
| Minimum Quality Factor | 48 |
| Minimum Self Resonant Frequency | 45MHz |
| Product Length | 3.85mm |
| Height | 2.16mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Exxelia Group MPCI 10 003 900 T S 10 to view detailed technical specifications.
No datasheet is available for this part.