The Exxelia Group PM 948NS1ULW0.15uF±10%400VCECC+ is a 0.15uF film capacitor with a tolerance of 10% and a DC rated voltage of 400VDC. It features a PET dielectric and a through-hole mounting style. The capacitor operates over a temperature range of -55 to 125 degrees Celsius. It has a dual-in-line construction and a PC pin termination style.
Exxelia Group PM 948NS1ULW0.15uF±10%400VCECC+ technical specifications.
| Capacitance | 0.15uF |
| Voltage | 400VDC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Dual-In-Line |
| Size | 10.7 X 10.7 X 6mm |
| Terminal Pitch | 2.54mm |
| Package/Case | DIP |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Exxelia Group PM 948NS1ULW0.15uF±10%400VCECC+ to view detailed technical specifications.
No datasheet is available for this part.