Cable Accessories Tubing Plastic Black/Clear Spool
Exxelia Group SM19 technical specifications.
| Type | Tubing |
| Color | Black|Clear |
| Body Material | Plastic |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.