Display driver board NetDCU-A5, Win EC7
F&S NETDCUA5-V1-W2013 technical specifications.
| Interface | Ethernet, I2C, SPI, RS-232, USB, CAN, SD |
| Memory Size | 128MB |
| Operating System | Windows |
| RAM Size | 256MB |
| Touchscreen | Yes |
| RoHS | Compliant |
No datasheet is available for this part.