Board starter kit PicoCOM-A5, Win CE
F&S PICOCOMA5-SKIT-W2013 technical specifications.
| Interface | Ethernet, I2C, RS-232, USB, CAN, RS-485 |
| Memory Size | 128MB |
| Operating System | Windows |
| RAM Size | 256MB |
| Touchscreen | Yes |
| RoHS | Compliant |
No datasheet is available for this part.