
Faber Kabel 010117, Cable, , Black Sheath
Sign in to ask questions about the Faber Kabel 010117 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Faber Kabel 010117 technical specifications.
| Color | Black |
| Insulation Material | PVC |
| Min Operating Temperature | 5°C |
| Mount | Cable |
| Outside Diameter | 12.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Faber Kabel 010117 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.