Faber Kabel 035173, Control Data Cable, , Grey Sheath
Faber Kabel 035173 technical specifications.
| Color | Grey |
| Features | Shielded |
| Min Operating Temperature | -5°C |
| Mount | Cable |
| Outside Diameter | 9.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.