Black Faber Kabel
Faber Kabel 035314 technical specifications.
| Color | Black |
| Halogen Free | Halogen Free |
| Insulation Material | Polyurethane |
| Min Operating Temperature | -40°C |
| Outside Diameter | 7.1mm |
| Shielding | Unshielded |
| RoHS | Not Compliant |
No datasheet is available for this part.