Grey Faber Kabel
Faber Kabel 035443 technical specifications.
| Color | Grey |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Min Operating Temperature | -5°C |
| Outside Diameter | 7.8mm |
| Shielding | Unshielded |
| RoHS | Not Compliant |
No datasheet is available for this part.