
Faber Kabel 050024, Cable, , Black Sheath
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Faber Kabel 050024 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Insulation Material | Rubber |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Outside Diameter | 7.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Faber Kabel 050024 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.