Faber Kabel 050050, Cable, , Black Sheath
Faber Kabel 050050 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Insulation Material | Rubber |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Outside Diameter | 10.4mm |
| Shielding | Unshielded |
| RoHS | Not Compliant |
No datasheet is available for this part.