Faber Kabel 110026, Cable , Black Sheath
Sign in to ask questions about the Faber Kabel 110026 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Faber Kabel 110026 technical specifications.
| Color | Black |
| Insulation Material | PE |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Outside Diameter | 13mm |
| RoHS | Not Compliant |
Download the complete datasheet for Faber Kabel 110026 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
