
Fabreeka 0.39in 1-1/4in Isolator Mount 60012 15Hz Neoprene +80C -30C 40kg 1-1/4in 80lb
Fabreeka 60012 technical specifications.
| Package/Case | Axial |
| Frequency | 15Hz |
| Material | NEOPRENE |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| RoHS | Not Compliant |
No datasheet is available for this part.
