
Facom 44.12X13 technical specifications.
| Finish | Chrome |
| Length | 167mm |
| Reach SVHC Compliant | No |
| Size | 13mm |
| RoHS | Not Compliant |
Download the complete datasheet for Facom 44.12X13 to view detailed technical specifications.
No datasheet is available for this part.