Facom 75.17 technical specifications.
| Finish | Chrome |
| Length | 187mm |
| Mount | Socket |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Facom 75.17 to view detailed technical specifications.
No datasheet is available for this part.