
FACOM 75.19 SPANNER, SOCKET, 19MM
Facom 75.19 technical specifications.
| Package/Case | 204 |
| Finish | Chrome |
| Length | 204mm |
| Mount | Socket |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Facom 75.19 to view detailed technical specifications.
No datasheet is available for this part.
