Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Fagor 1.5SMC51CA-TRTS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Clamping Voltage | 70.1V |
| Leakage Current | 5nA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 48.5V |
| Reverse Standoff Voltage | 43.6V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Fagor 1.5SMC51CA-TRTS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.